
512-26-6400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2328-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-SV-0007F |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.25000 | kr.24.25 |
| 10 | kr.20.61400 | kr.206.14 |
| 25 | kr.19.32440 | kr.483.11 |
| 50 | kr.18.40060 | kr.920.03 |
| 200 | kr.16.68520 | kr.3,337.04 |
| 400 | kr.15.88893 | kr.6,355.57 |
| 600 | kr.15.44087 | kr.9,264.52 |
| 1.000 | kr.14.89473 | kr.14,894.73 |
| 2.600 | kr.13.92448 | kr.36,203.65 |
| Unit Price without VAT: | kr.24.25000 |
|---|---|
| Unit Price with VAT: | kr.30.31250 |


