
510-26-6600-BL-0025F | |
|---|---|
DigiKey Part Number | 1175-2300-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-BL-0025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.33000 | kr.89.33 |
| 10 | kr.75.91700 | kr.759.17 |
| 25 | kr.71.16160 | kr.1,779.04 |
| 50 | kr.67.76500 | kr.3,388.25 |
| 100 | kr.64.53160 | kr.6,453.16 |
| 250 | kr.60.49404 | kr.15,123.51 |
| 500 | kr.57.60946 | kr.28,804.73 |
| 1.000 | kr.54.86357 | kr.54,863.57 |
| Unit Price without VAT: | kr.89.33000 |
|---|---|
| Unit Price with VAT: | kr.111.66250 |

