
510-26-6600-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2299-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-BL-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 10 | kr.44.45000 | kr.444.50 |
| 25 | kr.41.66400 | kr.1,041.60 |
| 50 | kr.39.67320 | kr.1,983.66 |
| 100 | kr.37.77940 | kr.3,777.94 |
| 250 | kr.35.41500 | kr.8,853.75 |
| 500 | kr.33.72576 | kr.16,862.88 |
| 1.000 | kr.32.11781 | kr.32,117.81 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |

