
510-26-6600-BL-0005F | |
|---|---|
DigiKey Part Number | 510-26-6600-BL-0005F-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-BL-0005F |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.05410 | kr.3,610.82 |
| Unit Price without VAT: | kr.18.05410 |
|---|---|
| Unit Price with VAT: | kr.22.56763 |

