20 AWG Hook-Up Wire 21/0.0071" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-002-1-TS

DigiKey Part Number
CN450W-25-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3266
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.50.72000kr.50.72
2kr.48.31000kr.96.62
4kr.45.90250kr.183.61
10kr.43.00400kr.430.04
20kr.40.83300kr.816.66
40kr.38.89900kr.1,555.96
100kr.36.48290kr.3,648.29
200kr.34.79170kr.6,958.34
400kr.33.10035kr.13,240.14
Manufacturers Standard Package
Unit Price without VAT:kr.50.72000
Unit Price with VAT:kr.63.40000
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 7
Unit Price: kr.50.72000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 0
Unit Price: kr.50.72000
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 19
Unit Price: kr.50.72000
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 10
Unit Price: kr.737.79000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: kr.90.47000