
3239-24-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-24-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-24-1-0500-004-1-TS |
Description | HOOK-UP STRND 24AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Red 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.075" (1.90mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.5.40200 | kr.27.01 |
| 10 | kr.5.14800 | kr.51.48 |
| 25 | kr.4.82840 | kr.120.71 |
| 50 | kr.4.59780 | kr.229.89 |
| 100 | kr.4.37780 | kr.437.78 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |









