New Product
Image for 3239-16-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-005-1-TS

DigiKey Part Number
1175-3239-16-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 3000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.025" (0.63mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
3000V
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3239
Conductor Strand
26/0.0100"
Features
High Temperature, Oil Resistant
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.10.33000kr.10.33
5kr.9.21800kr.46.09
10kr.8.78100kr.87.81
25kr.8.23440kr.205.86
50kr.7.83880kr.391.94
100kr.7.46030kr.746.03
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250
Alternate Length
HOOK-UP STRND 16AWG BLU 500'
In-Stock: 17
Unit Price: kr.2,108.18000