
3239-14-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-14-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-14-1-0100-004-1-TS |
Description | HOOK-UP 14AWG 3000V RED 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Red 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.651.24000 | kr.651.24 |
| 2 | kr.619.76500 | kr.1,239.53 |
| 3 | kr.601.96333 | kr.1,805.89 |
| 5 | kr.580.12200 | kr.2,900.61 |
| 7 | kr.566.10714 | kr.3,962.75 |
| 10 | kr.551.56100 | kr.5,515.61 |
| Unit Price without VAT: | kr.651.24000 |
|---|---|
| Unit Price with VAT: | kr.814.05000 |




