10 AWG Hook-Up Wire 105/0.0100" Blue 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-10-1-0100-005-1-TS

DigiKey Part Number
1175-3239-10-1-0100-005-1-TS-ND
Manufacturer
Manufacturer Product Number
3239-10-1-0100-005-1-TS
Description
SILICON WIRE UL3239, 10AWG STRD,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Blue 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.189" (4.80mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
105/0.0100"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,600.79000kr.1,600.79
2kr.1,522.61500kr.3,045.23
3kr.1,478.38333kr.4,435.15
5kr.1,424.16600kr.7,120.83
7kr.1,389.35714kr.9,725.50
10kr.1,353.20300kr.13,532.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,600.79000
Unit Price with VAT:kr.2,000.98750