



3220-20-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-2646-2-ND - Tape & Reel (TR) 1175-2646-1-ND - Cut Tape (CT) 1175-2646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3220-20-0300-00-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.7.66100 | kr.76.61 |
| 100 | kr.6.51260 | kr.651.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.6.51996 | kr.4,563.97 |
| 1.400 | kr.6.20878 | kr.8,692.29 |
| 2.100 | kr.6.03377 | kr.12,670.92 |
| 3.500 | kr.5.82029 | kr.20,371.01 |
| 4.900 | kr.5.68385 | kr.27,850.86 |
| 7.000 | kr.5.54275 | kr.38,799.25 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |














