
3135-18-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN103A-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-18-1-0500-008-1-TS |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.62464 | kr.1,812.32 |
| 1.000 | kr.3.44649 | kr.3,446.49 |
| 1.500 | kr.3.34566 | kr.5,018.49 |
| 2.500 | kr.3.22206 | kr.8,055.15 |
| 3.500 | kr.3.14266 | kr.10,999.31 |
| 5.000 | kr.3.06022 | kr.15,301.10 |
| 12.500 | kr.2.85616 | kr.35,702.00 |
| Unit Price without VAT: | kr.3.62464 |
|---|---|
| Unit Price with VAT: | kr.4.53080 |










