
3135-18-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN103G-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-18-1-0500-007-1-TS |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,862.70000 | kr.1,862.70 |
| 2 | kr.1,771.52500 | kr.3,543.05 |
| 3 | kr.1,719.95667 | kr.5,159.87 |
| 5 | kr.1,656.73400 | kr.8,283.67 |
| 7 | kr.1,616.14857 | kr.11,313.04 |
| 10 | kr.1,573.98100 | kr.15,739.81 |
| 25 | kr.1,469.65040 | kr.36,741.26 |
| Unit Price without VAT: | kr.1,862.70000 |
|---|---|
| Unit Price with VAT: | kr.2,328.37500 |





