18 AWG Hook-Up Wire 7/0.0157" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-002-1-TS

DigiKey Part Number
CN103W-100-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.107" (2.72mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0157"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.278.45000kr.278.45
Manufacturers Standard Package
Unit Price without VAT:kr.278.45000
Unit Price with VAT:kr.348.06250
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: kr.327.90000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 2
Unit Price: kr.327.90000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: kr.278.45000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 3
Unit Price: kr.426.94000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 0
Unit Price: kr.278.45000
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 3447
Unit Price: kr.9.45000
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: kr.637.99000
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 2
Unit Price: kr.154.89000
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 16
Unit Price: kr.84.13000