
Category | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0157" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.13000 | kr.84.13 |
| Unit Price without VAT: | kr.84.13000 |
|---|---|
| Unit Price with VAT: | kr.105.16250 |











