
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.84000 | kr.355.84 |
| 2 | kr.338.69000 | kr.677.38 |
| 3 | kr.329.02333 | kr.987.07 |
| 5 | kr.317.17200 | kr.1,585.86 |
| 7 | kr.309.55857 | kr.2,166.91 |
| 10 | kr.301.65800 | kr.3,016.58 |
| 25 | kr.282.12240 | kr.7,053.06 |
| 50 | kr.268.03960 | kr.13,401.98 |
| 100 | kr.254.52350 | kr.25,452.35 |
| Unit Price without VAT: | kr.355.84000 |
|---|---|
| Unit Price with VAT: | kr.444.80000 |




