
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.424.58000 | kr.424.58 |
| 3 | kr.398.91333 | kr.1,196.74 |
| 5 | kr.377.92000 | kr.1,889.60 |
| 10 | kr.361.58700 | kr.3,615.87 |
| 25 | kr.338.26320 | kr.8,456.58 |
| 50 | kr.321.93160 | kr.16,096.58 |
| 100 | kr.305.60260 | kr.30,560.26 |
| Unit Price without VAT: | kr.424.58000 |
|---|---|
| Unit Price with VAT: | kr.530.72500 |



