HOOK-UP SOLID GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-22-1-2000-007-1-TD

DigiKey Part Number
1175-2683-100-ND
Manufacturer
Manufacturer Product Number
10982-22-1-2000-007-1-TD
Description
HOOK-UP SOLID 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.88.70000kr.88.70
2kr.84.45000kr.168.90
3kr.82.07000kr.246.21
5kr.79.15600kr.395.78
7kr.77.28429kr.540.99
10kr.75.34100kr.753.41
25kr.70.54320kr.1,763.58
50kr.67.08480kr.3,354.24
100kr.63.76770kr.6,376.77
Manufacturers Standard Package
Unit Price without VAT:kr.88.70000
Unit Price with VAT:kr.110.87500
Alternate Color
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 19
Unit Price: kr.88.70000
HOOK-UP SOLID 22AWG BLK 100'
In-Stock: 11
Unit Price: kr.88.70000
HOOK-UP SOLID 22AWG WHT 100'
In-Stock: 10
Unit Price: kr.88.70000
Alternate Length
HOOK-UP SOLID 22AWG GREEN
In-Stock: 8000
Unit Price: kr.0.73946
HOOK-UP SOLID 22AWG 300V GRN 25'
In-Stock: 20
Unit Price: kr.24.26000
HOOK-UP SOLID 22AWG 300V GRN 5'
In-Stock: 15
Unit Price: kr.5.38000
HOOK-UP SOLID 22AWG 300V GRN 50'
In-Stock: 11
Unit Price: kr.46.40000
HOOK-UP SOLID 22AWG 300V GRN 10'
In-Stock: 18
Unit Price: kr.10.30000