
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0197" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.883.90000 | kr.883.90 |
| 2 | kr.837.41000 | kr.1,674.82 |
| 4 | kr.801.21500 | kr.3,204.86 |
| 10 | kr.749.52300 | kr.7,495.23 |
| 20 | kr.713.34100 | kr.14,266.82 |
| 40 | kr.677.15675 | kr.27,086.27 |
| Unit Price without VAT: | kr.883.90000 |
|---|---|
| Unit Price with VAT: | kr.1,104.87500 |

