311-12-0127-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 207
Unit Price: kr.5.32000
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-12-0127-A

DigiKey Part Number
1175-311-12-0127-A-ND
Manufacturer
Manufacturer Product Number
311-12-0127-A
Description
CABLE FFC/FPC 12POS 1MM 5"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
CNC Tech
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-12-A-0127-C-4-08-4-TGCT2072073-10-12-A-0127-C-4-08-4-T-NDkr.5.32000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.14.11610kr.7,058.05
Unit Price without VAT:kr.14.11610
Unit Price with VAT:kr.17.64513