Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

311-10-0051-A | |
|---|---|
DigiKey Part Number | 1175-311-10-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 311-10-0051-A |
Description | CABLE FFC/FPC 10POS 1MM 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.40742 | kr.5,203.71 |
| Unit Price without VAT: | kr.10.40742 |
|---|---|
| Unit Price with VAT: | kr.13.00928 |




