
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3099 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.50000 | kr.117.50 |
| 2 | kr.112.13000 | kr.224.26 |
| 5 | kr.104.93400 | kr.524.67 |
| 10 | kr.100.13400 | kr.1,001.34 |
| 20 | kr.95.33750 | kr.1,906.75 |
| 50 | kr.89.34280 | kr.4,467.14 |
| 100 | kr.84.54590 | kr.8,454.59 |
| 200 | kr.80.94785 | kr.16,189.57 |
| 500 | kr.77.94970 | kr.38,974.85 |
| Unit Price without VAT: | kr.117.50000 |
|---|---|
| Unit Price with VAT: | kr.146.87500 |

