18 AWG Hook-Up Wire 34/0.0071" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-18-1-0500-010-1-TS

DigiKey Part Number
CN620V-25-ND
Manufacturer
Manufacturer Product Number
3099-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIOLET 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.112" (2.84mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3099
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.112.79000kr.112.79
2kr.76.49000kr.152.98
4kr.72.97250kr.291.89
10kr.68.28200kr.682.82
20kr.65.16250kr.1,303.25
40kr.62.04175kr.2,481.67
100kr.58.13840kr.5,813.84
200kr.55.01725kr.11,003.45
400kr.52.67638kr.21,070.55
Manufacturers Standard Package
Unit Price without VAT:kr.112.79000
Unit Price with VAT:kr.140.98750
Alternate Length
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 12
Unit Price: kr.112.79000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: kr.112.79000
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 18
Unit Price: kr.80.39000