
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44800 | kr.4.48 |
| 25 | kr.0.42000 | kr.10.50 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.38020 | kr.38.02 |
| 250 | kr.0.35636 | kr.89.09 |
| 500 | kr.0.33932 | kr.169.66 |
| 1.000 | kr.0.32307 | kr.323.07 |
| 3.000 | kr.0.29892 | kr.896.76 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

