3060-08075D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-08075D

DigiKey Part Number
1175-3060-08075D-ND
Manufacturer
Manufacturer Product Number
3060-08075D
Description
CONN FERRULE 20-22 AWG GREY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.248
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.43500kr.4.35
25kr.0.40720kr.10.18
50kr.0.38660kr.19.33
100kr.0.36800kr.36.80
250kr.0.34456kr.86.14
500kr.0.32820kr.164.10
1.000kr.0.31251kr.312.51
2.500kr.0.29289kr.732.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000