
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.41900 | kr.4.19 |
| 25 | kr.0.39200 | kr.9.80 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.35480 | kr.35.48 |
| 250 | kr.0.33232 | kr.83.08 |
| 500 | kr.0.31644 | kr.158.22 |
| 1.000 | kr.0.30128 | kr.301.28 |
| 2.500 | kr.0.28241 | kr.706.02 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |




