
304-28-09-MC-0300F | |
|---|---|
DigiKey Part Number | 304-28-09-MC-0300F-ND |
Manufacturer | |
Manufacturer Product Number | 304-28-09-MC-0300F |
Description | CBL RIBN 9COND 0.05 MULTI 300' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |


