
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Packaging Spool | Ribbon Width 0.650" (16.51mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 26 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2678 |
Length 10.0' (3.05m) | Conductor Material Copper, Bare |
Wire Gauge 30 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

