243-48-1-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.520
Unit Price: kr.8.56000
Datasheet
Image for 243-48-1-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243-48-1-06

DigiKey Part Number
243-48-1-06-ND
Manufacturer
Manufacturer Product Number
243-48-1-06
Description
CONN IC DIP SOCKET 48POS TIN
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
48 (2 x 24)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes