2 Conductor Multi-Conductor Cable Red, White 24 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-24-2-0500-0402-1-TS

DigiKey Part Number
CN200WR-50-ND
Manufacturer
Manufacturer Product Number
21458-24-2-0500-0402-1-TS
Description
CABLE 2COND 24AWG RED/WH 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red, White 24 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Red, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 24AWG BLK/WHITE 50'
In-Stock: 6
Unit Price: kr.107.04625
CABLE 2COND 24AWG BLK/RED 50'
In-Stock: 18
Unit Price: kr.107.04625
Alternate Length
CABLE 2COND 24AWG RED/WH 500'
In-Stock: 0
Unit Price: kr.601.27000