HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1-2-40-30-BK

DigiKey Part Number
1175-1706-2-ND - Tape & Reel (TR)
1175-1706-1-ND - Cut Tape (CT)
1175-1706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2002-1-2-40-30-BK
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.3A
Voltage - Rated
40V
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.97018kr.12,970.18
2.000kr.12.35159kr.24,703.18
3.000kr.12.00354kr.36,010.62
5.000kr.11.57921kr.57,896.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.79000kr.24.79
10kr.21.06800kr.210.68
25kr.19.74800kr.493.70
50kr.18.80440kr.940.22
100kr.17.90670kr.1,790.67
250kr.16.78504kr.4,196.26
500kr.16.29634kr.8,148.17
Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.20.20600kr.202.06
25kr.19.13680kr.478.42
50kr.18.69160kr.934.58
100kr.17.80150kr.1,780.15
250kr.15.57636kr.3,894.09
500kr.15.13130kr.7,565.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250