22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-22-1-0500-003-1-TS

DigiKey Part Number
CN351Y-50-ND
Manufacturer
Manufacturer Product Number
1672-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG 300V YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.80.52000kr.80.52
2kr.76.97000kr.153.94
5kr.71.84400kr.359.22
10kr.68.68800kr.686.88
20kr.65.13400kr.1,302.68
50kr.61.18600kr.3,059.30
100kr.58.02810kr.5,802.81
200kr.55.26485kr.11,052.97
500kr.51.71208kr.25,856.04
Manufacturers Standard Package
Unit Price without VAT:kr.80.52000
Unit Price with VAT:kr.100.65000
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 4
Unit Price: kr.76.71000
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: kr.80.52000
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 0
Unit Price: kr.80.52000
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 4
Unit Price: kr.80.52000
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 3
Unit Price: kr.80.52000
Alternate Length
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 2
Unit Price: kr.135.61000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: kr.45.71000
HOOK-UP STRND 22AWG YELLOW
In-Stock: 2485
Unit Price: kr.4.56000