New Product
Image for 1672-20-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-005-1-TS

DigiKey Part Number
1175-1672-20-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.016" (0.41mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in DKK
1175-1672-20-1-0500-005-1-TS-DS-ND
LengthUnit Price (Per Foot)Ext Price
1kr.5.14000kr.5.14
5kr.4.59000kr.22.95
10kr.4.37500kr.43.75
25kr.4.10080kr.102.52
50kr.3.90540kr.195.27
100kr.3.71840kr.371.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 0
Unit Price: kr.724.98000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: kr.51.67000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 4
Unit Price: kr.161.54000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 7
Unit Price: kr.88.13000