
1672-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1672-20-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1672 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 5 | kr.4.59000 | kr.22.95 |
| 10 | kr.4.37500 | kr.43.75 |
| 25 | kr.4.10080 | kr.102.52 |
| 50 | kr.3.90540 | kr.195.27 |
| 100 | kr.3.71840 | kr.371.84 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |





