24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-011-1-TS

DigiKey Part Number
CN527GY-500-ND
CN527GY-DS-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
300V
Part Status
Active
Operating Temperature
-10°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1569
Conductor Strand
11/0.0063"
Features
Oil Resistant
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.570 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.3.61000kr.3.61
5kr.3.25800kr.16.29
10kr.3.10000kr.31.00
25kr.2.90880kr.72.72
50kr.2.77180kr.138.59
100kr.2.63930kr.263.93
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.0.70716kr.353.58
1.000kr.0.67305kr.673.05
1.500kr.0.65374kr.980.61
2.500kr.0.63010kr.1,575.25
3.500kr.0.61491kr.2,152.18
5.000kr.0.59916kr.2,995.80
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250
Alternate Color
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 24
Unit Price: kr.366.07000
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 39
Unit Price: kr.355.80000
HOOK-UP STRND 24AWG YELLOW
In-Stock: 11
Unit Price: kr.355.80000
HOOK-UP STRND 24AWG RED 500'
In-Stock: 33
Unit Price: kr.356.56000
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 30
Unit Price: kr.361.89000
Alternate Length
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 4
Unit Price: kr.98.97000
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 6
Unit Price: kr.61.56000
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 10
Unit Price: kr.35.50000