22 AWG Hook-Up Wire 17/0.0063" Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-010-1-TS

DigiKey Part Number
CN536V-500-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
4.000kr.0.69491kr.2,779.64
Unit Price without VAT:kr.0.69491
Unit Price with VAT:kr.0.86864
Alternate Color
HOOK-UP STRAND 22AWG BLACK
In-Stock: 172042
Unit Price: kr.4.12000
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 14819
Unit Price: kr.4.12000
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 31
Unit Price: kr.453.88000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 27
Unit Price: kr.455.72000
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: kr.0.83954
Alternate Length
HOOK-UP STRND 22AWG VIO 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V VIO 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V VIO 25'
In-Stock: 0
Unit Price: