
1569-22-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-22-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.063" (1.60mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.62600 | kr.18.13 |
| 10 | kr.3.45500 | kr.34.55 |
| 25 | kr.3.24360 | kr.81.09 |
| 50 | kr.3.08880 | kr.154.44 |
| 100 | kr.2.94110 | kr.294.11 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |









