New Product
Image for 1569-20-1-0500-003-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-20-1-0500-003-1-TS

DigiKey Part Number
1175-1569-20-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YEL FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Diameter
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490 Feet
Check for Additional Incoming Stock
All prices are in DKK
1175-1569-20-1-0500-003-1-TS-DS-ND
LengthUnit Price (Per Foot)Ext Price
1kr.4.63000kr.4.63
5kr.4.13400kr.20.67
10kr.3.93700kr.39.37
25kr.3.69240kr.92.31
50kr.3.51740kr.175.87
100kr.3.34880kr.334.88
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750
Alternate Length
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 10
Unit Price: kr.136.56000
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 7
Unit Price: kr.45.65000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 6
Unit Price: kr.81.03000
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 15
Unit Price: kr.564.39000