3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-010-1-TS

DigiKey Part Number
CN477V-100-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-010-1-TS
Description
HOOK-UP STRND 26AWG VIOLET 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$14.80000$14.80
2$14.09500$28.19
3$13.69667$41.09
5$13.21000$66.05
7$12.89714$90.28
10$12.57300$125.73
25$11.77160$294.29
50$11.19420$559.71
100$10.64020$1,064.02
Manufacturers Standard Package
Unit Price without VAT:$14.80000
Unit Price with VAT:$18.50000
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 12
Unit Price: $14.80000
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 6
Unit Price: $16.02000
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 15
Unit Price: $14.80000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 9
Unit Price: $14.80000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 7
Unit Price: $14.80000
Alternate Length
HOOK-UP STRND 26AWG VIOLET
In-Stock: 1500
Unit Price: $0.15156
HOOK-UP STRND 26AWG VIOLET 50'
In-Stock: 4
Unit Price: $9.96000
HOOK-UP STRND 26AWG VIOLET 25'
In-Stock: 9
Unit Price: $5.67000