
1430-24-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN487V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-24-1-0500-010-1-TS |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.11726 | kr.558.63 |
| 1.000 | kr.1.06302 | kr.1,063.02 |
| 1.500 | kr.1.03239 | kr.1,548.58 |
| 2.500 | kr.0.99482 | kr.2,487.05 |
| 3.500 | kr.0.97071 | kr.3,397.48 |
| 5.000 | kr.0.94567 | kr.4,728.35 |
| 12.500 | kr.0.88372 | kr.11,046.50 |
| 25.000 | kr.0.83905 | kr.20,976.25 |
| 50.000 | kr.0.79615 | kr.39,807.50 |
| Unit Price without VAT: | kr.1.11726 |
|---|---|
| Unit Price with VAT: | kr.1.39658 |









