HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-007-1-TS

DigiKey Part Number
CN485G-100-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$16.08000$16.08
2$15.31500$30.63
3$14.88000$44.64
5$14.35200$71.76
7$14.01143$98.08
10$13.65900$136.59
25$12.78760$319.69
50$12.15940$607.97
100$11.55700$1,155.70
Manufacturers Standard Package
Unit Price without VAT:$16.08000
Unit Price with VAT:$20.10000
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 24
Unit Price: $16.08000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 4
Unit Price: $16.08000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 6
Unit Price: $16.08000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 12
Unit Price: $16.08000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: $16.08000
Alternate Length
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 7
Unit Price: $88.98000
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 4
Unit Price: $10.55000
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 0
Unit Price: $5.67000