
1430-22-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN494N-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-006-1-TS |
Description | HOOK-UP STRND 22AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.21428 | kr.607.14 |
| 1.000 | kr.1.15532 | kr.1,155.32 |
| 1.500 | kr.1.12200 | kr.1,683.00 |
| 2.500 | kr.1.08112 | kr.2,702.80 |
| 3.500 | kr.1.05489 | kr.3,692.12 |
| 5.000 | kr.1.02764 | kr.5,138.20 |
| 12.500 | kr.0.96025 | kr.12,003.12 |
| 25.000 | kr.0.91164 | kr.22,791.00 |
| 50.000 | kr.0.86833 | kr.43,416.50 |
| Unit Price without VAT: | kr.1.21428 |
|---|---|
| Unit Price with VAT: | kr.1.51785 |









