HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-005-1-TS

DigiKey Part Number
CN493L-25-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG 300V BLU 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.41.02000kr.41.02
2kr.39.05500kr.78.11
3kr.37.94667kr.113.84
5kr.36.62400kr.183.12
7kr.35.76000kr.250.32
10kr.34.86200kr.348.62
25kr.32.66040kr.816.51
50kr.31.07360kr.1,553.68
100kr.29.55130kr.2,955.13
Manufacturers Standard Package
Unit Price without VAT:kr.41.02000
Unit Price with VAT:kr.51.27500
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 12
Unit Price: kr.41.02000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 1
Unit Price: kr.41.02000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 18
Unit Price: kr.41.02000
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 6
Unit Price: kr.44.96000
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 0
Unit Price: kr.41.02000
Alternate Length
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 5
Unit Price: kr.623.78000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 5
Unit Price: kr.132.23000
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 1
Unit Price: kr.72.24000