22 AWG Hook-Up Wire 17/0.0063" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-004-1-TS

DigiKey Part Number
CN492R-100-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.129.97000kr.129.97
3kr.121.32667kr.363.98
5kr.115.99600kr.579.98
10kr.109.99300kr.1,099.93
25kr.103.32680kr.2,583.17
50kr.97.99480kr.4,899.74
100kr.93.32860kr.9,332.86
500kr.86.66210kr.43,331.05
Manufacturers Standard Package
Unit Price without VAT:kr.129.97000
Unit Price with VAT:kr.162.46250
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: kr.122.74000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: kr.122.74000
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 0
Unit Price: kr.129.97000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: kr.129.97000
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 6
Unit Price: kr.122.74000
Alternate Length
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 5
Unit Price: kr.44.19000
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 7
Unit Price: kr.73.86000
HOOK-UP STRND 22AWG RED FOOT
In-Stock: 330
Unit Price: kr.4.69000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 16
Unit Price: kr.612.00000