
1430-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1430-20-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1430 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 5 | kr.4.79400 | kr.23.97 |
| 10 | kr.4.57100 | kr.45.71 |
| 25 | kr.4.28600 | kr.107.15 |
| 50 | kr.4.08160 | kr.204.08 |
| 100 | kr.3.88580 | kr.388.58 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |





