18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-001-1-TS

DigiKey Part Number
CN509B-100-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.178.85000kr.178.85
2kr.170.32500kr.340.65
Manufacturers Standard Package
Unit Price without VAT:kr.178.85000
Unit Price with VAT:kr.223.56250
Alternate Color
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 3
Unit Price: kr.194.38000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 8
Unit Price: kr.194.38000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: kr.178.85000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: kr.178.85000
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price: kr.194.38000
Alternate Length
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 0
Unit Price: kr.6.21000
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 9
Unit Price: kr.60.67000
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: kr.102.96000
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 16
Unit Price: kr.1,043.56000