HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-011-1-TS

DigiKey Part Number
CN641GY-50-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-011-1-TS
Description
HOOK-UP STRND 16AWG GRN/YEL 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.146.94000kr.146.94
2kr.140.19000kr.280.38
5kr.131.17400kr.655.87
10kr.125.18400kr.1,251.84
20kr.119.18700kr.2,383.74
50kr.111.69160kr.5,584.58
100kr.105.69470kr.10,569.47
200kr.101.19710kr.20,239.42
500kr.97.44908kr.48,724.54
Manufacturers Standard Package
Unit Price without VAT:kr.146.94000
Unit Price with VAT:kr.183.67500
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 14
Unit Price: kr.124.29000
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 9
Unit Price: kr.146.94000
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 5
Unit Price: kr.146.94000
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 11
Unit Price: kr.124.29000
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 1
Unit Price: kr.124.29000
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL 500'
In-Stock: 11
Unit Price: kr.1,399.17000
HOOK-UP STRND 16AWG GRN/YEL 250'
In-Stock: 1
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG GRN/YEL 100'
In-Stock: 15
Unit Price: kr.220.42000
HOOK-UP STRND 16AWG GRN/YEL 25'
In-Stock: 35
Unit Price: kr.80.38000