1430-16-1-0500-005-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-005-1-TS

DigiKey Part Number
CN636L-25-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG 300V BLU 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.68.10000kr.68.10
2kr.64.86500kr.129.73
3kr.63.04000kr.189.12
5kr.60.81200kr.304.06
7kr.59.37429kr.415.62
10kr.57.88800kr.578.88
25kr.54.21040kr.1,355.26
50kr.51.56100kr.2,578.05
100kr.49.02020kr.4,902.02
Manufacturers Standard Package
Unit Price without VAT:kr.68.10000
Unit Price with VAT:kr.85.12500
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 15
Unit Price: kr.68.10000
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 19
Unit Price: kr.80.38000
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: kr.80.38000
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 21
Unit Price: kr.68.10000
HOOK-UP STRND 16AWG 300V BRN 25'
In-Stock: 11
Unit Price: kr.68.10000
Alternate Length
HOOK-UP STRND 16AWG BLU
In-Stock: 500
Unit Price: kr.2.72282
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 5
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 9
Unit Price: kr.220.42000
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 1
Unit Price: kr.124.29000