1430-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-002-1-TS

DigiKey Part Number
CN633W-250-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" White 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.597.18000kr.597.18
2kr.569.89000kr.1,139.78
4kr.542.57500kr.2,170.30
10kr.508.45400kr.5,084.54
20kr.481.15500kr.9,623.10
40kr.460.68150kr.18,427.26
100kr.443.61790kr.44,361.79
Manufacturers Standard Package
Unit Price without VAT:kr.597.18000
Unit Price with VAT:kr.746.47500
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 1
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 5
Unit Price: kr.597.18000
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 6
Unit Price: kr.597.18000
Alternate Length
HOOK-UP STRND 16AWG WHITE
In-Stock: 5000
Unit Price: kr.3.01530
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: kr.262.59000
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 9
Unit Price: kr.146.94000
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 19
Unit Price: kr.80.38000