New Product
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-003-1-TS

DigiKey Part Number
1175-1332-26-1-0500-003-1-TS-ND
1175-1332-26-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-003-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.045" (1.14mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.547 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.5.20000kr.5.20
5kr.4.64000kr.23.20
10kr.4.41900kr.44.19
25kr.4.14400kr.103.60
50kr.3.94600kr.197.30
100kr.3.75710kr.375.71
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.0.94060kr.470.30
1.000kr.0.89508kr.895.08
1.500kr.0.86934kr.1,304.01
2.500kr.0.83777kr.2,094.43
3.500kr.0.81752kr.2,861.32
5.000kr.0.79648kr.3,982.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 2160
Unit Price: kr.4.88000
WIRE
In-Stock: 7211
Unit Price: kr.4.82000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 2167
Unit Price: kr.4.82000
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 4991
Unit Price: kr.5.26000
WIRE
In-Stock: 5302
Unit Price: kr.5.20000