20 AWG Hook-Up Wire 19/0.0079" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-004-1-TS

DigiKey Part Number
CN110R-500-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.799.79000kr.799.79
2kr.760.99000kr.1,521.98
3kr.739.07333kr.2,217.22
5kr.712.18400kr.3,560.92
7kr.694.92714kr.4,864.49
10kr.677.01100kr.6,770.11
Manufacturers Standard Package
Unit Price without VAT:kr.799.79000
Unit Price with VAT:kr.999.73750
Alternate Length
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 410
Unit Price: kr.5.96000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 8
Unit Price: kr.126.99000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price: kr.236.80000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 4
Unit Price: kr.435.43000